
KX15-30KLDL-E1000E | |
|---|---|
DigiKey Part Number | KX15-30KLDL-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX15-30KLDL-E1000E |
Description | CONN PLUG 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53594 € | 1.535,94 € |
| Unit Price without VAT: | 1,53594 € |
|---|---|
| Unit Price with VAT: | 1,82777 € |





