Similar

KX15-30K2DE | |
|---|---|
DigiKey Part Number | 670-1308-ND |
Manufacturer | |
Manufacturer Product Number | KX15-30K2DE |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX15-30K2DE Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4mm, 7mm, 10mm, 13mm, 16mm |
Number of Positions 30 | Height Above Board 0.148" (3.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KX15-30K4DE | JAE Electronics | 263 | 670-1310-ND | 2,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 347 | 1,65331 € | 573,70 € |
| Unit Price without VAT: | 1,65331 € |
|---|---|
| Unit Price with VAT: | 1,96744 € |






