
KX15-30K4DE | |
|---|---|
DigiKey Part Number | 670-1310-ND |
Manufacturer | |
Manufacturer Product Number | KX15-30K4DE |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 9mm, 12mm, 15mm, 18mm | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,29960 € | 57,49 € |
| 50 | 2,18960 € | 109,48 € |
| 100 | 2,08490 € | 208,49 € |
| 250 | 1,95432 € | 488,58 € |
| 500 | 1,86104 € | 930,52 € |
| 1.000 | 1,77224 € | 1.772,24 € |
| 2.500 | 1,66139 € | 4.153,47 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |





