F311-9xxx-zz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F311-9xxx-zz
Cable entry system KADL

F311-9002-02

DigiKey Part Number
2291-F311-9002-02-ND
Manufacturer
Manufacturer Product Number
F311-9002-02
Description
GROMMET W/STR RELIEF TPE TPV BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet, Strain Relief 0.669" ~ 0.748" (17.00mm ~ 19.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Strain Relief
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.669" ~ 0.748" (17.00mm ~ 19.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
102,07000 €20,70 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €