F310-9035-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F310-9035-02
F310-9035-02
Cable entry system KADL

F310-9035-02

DigiKey Part Number
2291-F310-9035-02-ND
Manufacturer
Manufacturer Product Number
F310-9035-02
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,93600 €79,36 €
257,43840 €185,96 €
507,08340 €354,17 €
1006,74520 €674,52 €
2506,32316 €1.580,79 €
5006,02162 €3.010,81 €
1.0005,73456 €5.734,56 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €