F311-9001-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F311-9001-07
Cable entry system KADL

F311-9001-07

DigiKey Part Number
2291-F311-9001-07-ND
Manufacturer
Manufacturer Product Number
F311-9001-07
Description
GROMMET W/STR RELIEF TPE TPV BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet, Strain Relief 0.591" ~ 0.630" (15.00mm ~ 16.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Strain Relief
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.591" ~ 0.630" (15.00mm ~ 16.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,18800 €11,88 €
301,09933 €32,98 €
501,06020 €53,01 €
1001,00950 €100,95 €
2500,94620 €236,55 €
5000,90102 €450,51 €
1.0000,85803 €858,03 €
2.5000,80432 €2.010,80 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €