F310-9057-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F310-9057-01
Cable entry system KADL

F310-9057-01

DigiKey Part Number
2291-F310-9057-01-ND
Manufacturer
Manufacturer Product Number
F310-9057-01
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,52000 €13,52 €
1011,49000 €114,90 €
2510,77000 €269,25 €
5010,25600 €512,80 €
1009,76670 €976,67 €
2509,15568 €2.288,92 €
5008,71916 €4.359,58 €
1.0008,30360 €8.303,60 €
Manufacturers Standard Package
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,08880 €