


F311-9001-05 | |
|---|---|
DigiKey Part Number | 2291-F311-9001-05-ND |
Manufacturer | |
Manufacturer Product Number | F311-9001-05 |
Description | GROMMET W/STR RELIEF TPE TPV BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief 0.433" ~ 0.512" (11.00mm ~ 13.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.433" ~ 0.512" (11.00mm ~ 13.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18800 € | 11,88 € |
| 30 | 1,09933 € | 32,98 € |
| 50 | 1,06020 € | 53,01 € |
| 100 | 1,00950 € | 100,95 € |
| 250 | 0,94620 € | 236,55 € |
| 500 | 0,90102 € | 450,51 € |
| 1.000 | 0,85803 € | 858,03 € |
| 2.500 | 0,80432 € | 2.010,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






