Cable entry system KADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F310-9035-01

DigiKey Part Number
2291-F310-9035-01-ND
Manufacturer
Manufacturer Product Number
F310-9035-01
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,61000 €10,61 €
109,02200 €90,22 €
258,45720 €211,43 €
508,05320 €402,66 €
1007,66900 €766,90 €
2507,18904 €1.797,26 €
5006,84626 €3.423,13 €
1.0006,51990 €6.519,90 €
Manufacturers Standard Package
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,62590 €