


192993-0072 | |
|---|---|
DigiKey Part Number | 192993-0072-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0072 |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-0008 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 10 | 19,57700 € | 195,77 € |
| 25 | 18,35080 € | 458,77 € |
| 50 | 17,47540 € | 873,77 € |
| 100 | 16,64190 € | 1.664,19 € |
| 250 | 15,60108 € | 3.900,27 € |
| 500 | 14,85748 € | 7.428,74 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,40570 € |










