


192990-2630 | |
|---|---|
DigiKey Part Number | 1003-192990-2630TR-ND - Tape & Reel (TR) 1003-192990-2630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 192990-2630 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,58460 € | 29,23 € |
| 100 | 0,55660 € | 55,66 € |
| 250 | 0,52168 € | 130,42 € |
| 500 | 0,49674 € | 248,37 € |
| 1.000 | 0,47303 € | 473,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43774 € | 1.313,22 € |
| 6.000 | 0,41686 € | 2.501,16 € |
| 9.000 | 0,40511 € | 3.645,99 € |
| 15.000 | 0,39078 € | 5.861,70 € |
| 21.000 | 0,38163 € | 8.014,23 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

















