


121586-5237 | |
|---|---|
DigiKey Part Number | 1003-1014-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5237 |
Description | TOOL HAND CRIMPER 16-18AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular and Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,05000 € | 657,05 € |
| 5 | 609,08200 € | 3.045,41 € |
| 10 | 589,54200 € | 5.895,42 € |
| Unit Price without VAT: | 657,05000 € |
|---|---|
| Unit Price with VAT: | 781,88950 € |








