


192990-1240 | |
|---|---|
DigiKey Part Number | 192990-1240-ND |
Manufacturer | |
Manufacturer Product Number | 192990-1240 |
Description | CONN PIN 14-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-16 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,46060 € | 23,03 € |
| 100 | 0,43860 € | 43,86 € |
| 300 | 0,40583 € | 121,75 € |
| 500 | 0,39144 € | 195,72 € |
| 1.000 | 0,37274 € | 372,74 € |
| 2.500 | 0,34940 € | 873,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |






















