



121586-5238 | |
|---|---|
DigiKey Part Number | 1003-1015-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5238 |
Description | TOOL HAND CRIMPER 14-16AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular and Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,32000 € | 663,32 € |
| 5 | 614,90000 € | 3.074,50 € |
| 10 | 595,17500 € | 5.951,75 € |
| Unit Price without VAT: | 663,32000 € |
|---|---|
| Unit Price with VAT: | 789,35080 € |




