


192900-0445 | |
|---|---|
DigiKey Part Number | 192900-0445-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0445 |
Description | CONN PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,83960 € | 20,99 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,76130 € | 76,13 € |
| 300 | 0,70437 € | 211,31 € |
| 500 | 0,67944 € | 339,72 € |
| 1.000 | 0,64700 € | 647,00 € |
| 2.500 | 0,60650 € | 1.516,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


















