192993-0071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192993-0071
ITT Cannon's Trident Connectors

192993-0071

DigiKey Part Number
192993-0071-ND
Manufacturer
Manufacturer Product Number
192993-0071
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
10-0004
Shell Size, MIL
-
Contact Type
Crimp, Solder and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,19000 €22,19 €
1018,85800 €188,58 €
2517,67720 €441,93 €
5016,83360 €841,68 €
10016,03080 €1.603,08 €
25015,02820 €3.757,05 €
50014,31194 €7.155,97 €
Manufacturers Standard Package
Unit Price without VAT:22,19000 €
Unit Price with VAT:26,40610 €