
IS62C256AL-45ULI | |
|---|---|
DigiKey Part Number | 706-1043-ND |
Manufacturer | |
Manufacturer Product Number | IS62C256AL-45ULI |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS62C256AL-45ULI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,09940 € | 54,97 € |
| 120 | 1,06800 € | 128,16 € |
| 360 | 1,02844 € | 370,24 € |
| 600 | 1,01015 € | 606,09 € |
| 1.080 | 0,98920 € | 1.068,34 € |
| 5.040 | 0,93519 € | 4.713,36 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









