
IS42S16100H-7TLI-TR | |
|---|---|
DigiKey Part Number | 706-1448-2-ND - Tape & Reel (TR) 706-1448-1-ND - Cut Tape (CT) 706-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-7TLI-TR |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16100H-7TLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,15840 € | 28,96 € |
| 50 | 1,13300 € | 56,65 € |
| 100 | 1,10730 € | 110,73 € |
| 250 | 1,07332 € | 268,33 € |
| 500 | 1,04766 € | 523,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02212 € | 1.022,12 € |
| 2.000 | 0,99683 € | 1.993,66 € |
| 3.000 | 0,98218 € | 2.946,54 € |
| 5.000 | 0,96390 € | 4.819,50 € |
| 7.000 | 0,95198 € | 6.663,86 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




