
IS62C256AL-45ULI-TR | |
|---|---|
DigiKey Part Number | 706-1310-2-ND - Tape & Reel (TR) 706-1310-1-ND - Cut Tape (CT) 706-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62C256AL-45ULI-TR |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS62C256AL-45ULI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,09940 € | 54,97 € |
| 100 | 1,07450 € | 107,45 € |
| 250 | 1,04156 € | 260,39 € |
| 500 | 1,01668 € | 508,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99194 € | 991,94 € |
| 2.000 | 0,96742 € | 1.934,84 € |
| 3.000 | 0,95320 € | 2.859,60 € |
| 5.000 | 0,93547 € | 4.677,35 € |
| 7.000 | 0,92390 € | 6.467,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |











