



SL1021B090R | |
|---|---|
DigiKey Part Number | F5431-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B090R |
Description | GDT 90V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 5 | 3,81000 € | 19,05 € |
| 10 | 3,51700 € | 35,17 € |
| 50 | 2,91700 € | 145,85 € |
| 100 | 2,69020 € | 269,02 € |
| 250 | 2,41584 € | 603,96 € |
| 500 | 2,22584 € | 1.112,92 € |
| 1.000 | 2,10807 € | 2.108,07 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

