
IS61LV256AL-10TLI | |
|---|---|
DigiKey Part Number | 706-1037-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV256AL-10TLI |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,05560 € | 26,39 € |
| 50 | 1,03240 € | 51,62 € |
| 234 | 0,98043 € | 229,42 € |
| 468 | 0,95703 € | 447,89 € |
| 702 | 0,94340 € | 662,27 € |
| 1.170 | 0,92632 € | 1.083,79 € |
| 5.148 | 0,87758 € | 4.517,78 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |











