IS43R16160D-5BL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 338
Unit Price: 4,40000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,21379 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1
Unit Price: 3,95000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,69921 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,43132 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,48511 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,29737 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 109
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 720
Unit Price: 3,81000 €
Datasheet
IS46R16160F-5BLA1-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16160D-5BL

DigiKey Part Number
IS43R16160D-5BL-ND
Manufacturer
Manufacturer Product Number
IS43R16160D-5BL
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types