AS4C32M16D1-5BINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M16D1-5BCN

DigiKey Part Number
1450-1093-ND
Manufacturer
Manufacturer Product Number
AS4C16M16D1-5BCN
Description
IC DRAM 256MBIT PAR 60TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
AS4C16M16D1-5BCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,54700 €35,47 €
253,44240 €86,06 €
503,36240 €168,12 €
2403,18229 €763,75 €
4803,10367 €1.489,76 €
7203,05811 €2.201,84 €
1.2003,00123 €3.601,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €