
IS43R16160F-5BLI | |
|---|---|
DigiKey Part Number | 706-1372-ND |
Manufacturer | |
Manufacturer Product Number | IS43R16160F-5BLI |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 4,10300 € | 41,03 € |
| 25 | 3,97960 € | 99,49 € |
| 50 | 3,88660 € | 194,33 € |
| 190 | 3,70853 € | 704,62 € |
| 380 | 3,61703 € | 1.374,47 € |
| 570 | 3,56398 € | 2.031,47 € |
| 1.140 | 3,47430 € | 3.960,70 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

