
AS4C16M16D1-5BIN | |
|---|---|
DigiKey Part Number | 1450-1119-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16D1-5BIN |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M16D1-5BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,94400 € | 39,44 € |
| 25 | 3,82640 € | 95,66 € |
| 50 | 3,73720 € | 186,86 € |
| 240 | 3,53638 € | 848,73 € |
| 480 | 3,44879 € | 1.655,42 € |
| 720 | 3,39804 € | 2.446,59 € |
| 1.200 | 3,33474 € | 4.001,69 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

