Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LFXTAL065455 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL065455TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL065455 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL065455 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830106545501 | Würth Elektronik | 1.784 | 1923-830106545501CT-ND | 1,50000 € | Parametric Equivalent |
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8.903 | 887-2616-1-ND | 0,70000 € | Parametric Equivalent |
| ABS06-32.768KHZ-6-1-T | Abracon LLC | 4.176 | 535-ABS06-32.768KHZ-6-1-TCT-ND | 1,40000 € | Parametric Equivalent |
| ABS06-32.768KHZ-6-T | Abracon LLC | 4.264 | 535-ABS06-32.768KHZ-6-TCT-ND | 1,40000 € | Parametric Equivalent |
| CM8V-T1A-03-32.768KHZ-6.0PF-20PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM8VT1A0332.768KHZ6.0PF20PPMTAQCTR-ND | 0,68357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49787 € | 1.493,61 € |
| Unit Price without VAT: | 0,49787 € |
|---|---|
| Unit Price with VAT: | 0,59247 € |








