2-SMD-9HT11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT11-32.768KDZB-T

DigiKey Part Number
887-2616-2-ND - Tape & Reel (TR)
887-2616-1-ND - Cut Tape (CT)
887-2616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT11-32.768KDZB-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
9HT11-32.768KDZB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61700 €6,17 €
250,58280 €14,57 €
500,55880 €27,94 €
1000,53570 €53,57 €
2500,50656 €126,64 €
5000,48562 €242,81 €
1.0000,46554 €465,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43541 €1.306,23 €
6.0000,41743 €2.504,58 €
9.0000,40726 €3.665,34 €
15.0000,39481 €5.922,15 €
21.0000,38682 €8.123,22 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €