SPD03N60S5BTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 210
Unit Price: 1,16000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.449
Unit Price: 2,30000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,30000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9
Unit Price: 1,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,62469 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.909
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.435
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.207
Unit Price: 1,67000 €
Datasheet
N-Channel 600 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD03N60S5BTMA1

DigiKey Part Number
SPD03N60S5BTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD03N60S5BTMA1
Description
MOSFET N-CH 600V 3.2A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5.5V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.526 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.526In Stock
Ships from Rochester Electronics, LLC