
STD5NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-5890-2-ND - Tape & Reel (TR) 497-5890-1-ND - Cut Tape (CT) 497-5890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5NK60ZT4 |
Description | MOSFET N-CH 600V 5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5NK60ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD03N60C3ATMA1 | Infineon Technologies | 15.862 | 448-SPD03N60C3ATMA1CT-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,02120 € | 102,12 € |
| 500 | 0,81994 € | 409,97 € |
| 1.000 | 0,76161 € | 761,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68524 € | 1.713,10 € |
| 5.000 | 0,64200 € | 3.210,00 € |
| 7.500 | 0,62223 € | 4.666,72 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

