PZTA92E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14.203
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.540
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.446
Unit Price: 1,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47
Unit Price: 1,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 435
Unit Price: 1,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.910
Unit Price: 1,39000 €
Datasheet

Similar


onsemi
In Stock: 1.209
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 556
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 299.948
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 65.046
Unit Price: 0,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 45
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 973
Unit Price: 0,92000 €
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 100MHz 1.5 W Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA92E6433HTMA1

DigiKey Part Number
PZTA92E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZTA92E6433HTMA1
Description
TRANS PNP 300V 0.5A PG-SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 100MHz 1.5 W Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes