
DZTA92-13 | |
|---|---|
DigiKey Part Number | DZTA92DITR-ND - Tape & Reel (TR) DZTA92DICT-ND - Cut Tape (CT) DZTA92DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZTA92-13 |
Description | TRANS PNP 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,22392 € | 111,96 € |
| 1.000 | 0,20163 € | 201,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17748 € | 443,70 € |
| 5.000 | 0,16255 € | 812,75 € |
| 7.500 | 0,15494 € | 1.162,05 € |
| 12.500 | 0,14639 € | 1.829,88 € |
| 17.500 | 0,14132 € | 2.473,10 € |
| 25.000 | 0,13640 € | 3.410,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

