
SMMJT350T1G | |
|---|---|
DigiKey Part Number | 488-SMMJT350T1GTR-ND - Tape & Reel (TR) 488-SMMJT350T1GCT-ND - Cut Tape (CT) 488-SMMJT350T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMJT350T1G |
Description | TRANS PNP 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 650 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-261-4, TO-261AA |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package SOT-223 (TO-261) |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZTA92-13 | Diodes Incorporated | 4.540 | DZTA92DICT-ND | 0,73000 € | Similar |
| FZT757TA | Diodes Incorporated | 446 | FZT757CT-ND | 1,22000 € | Similar |
| FZT758TA | Diodes Incorporated | 2.475 | FZT758CT-ND | 1,22000 € | Similar |
| FZT958TA | Diodes Incorporated | 3.900 | FZT958CT-ND | 1,49000 € | Similar |
| PBHV9540Z,115 | Nexperia USA Inc. | 1.185 | 1727-5090-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,37220 € | 37,22 € |
| 500 | 0,28700 € | 143,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24486 € | 244,86 € |
| 2.000 | 0,22307 € | 446,14 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

