
KITXMC44EE1001TOBO1 | |
|---|---|
DigiKey Part Number | KITXMC44EE1001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC44EE1001TOBO1 |
Description | HEXAGON ENT KIT XMC4400 EVAL BRD |
Customer Reference | |
Detailed Description | XMC4400 Hexagon Enterprise Kit XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part XMC4400 |
Packaging Box | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,50000 € | 107,50 € |
| Unit Price without VAT: | 107,50000 € |
|---|---|
| Unit Price with VAT: | 127,92500 € |





