
XMC4400F64F256BAXQMA1 | |
|---|---|
DigiKey Part Number | XMC4400F64F256BAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4400F64F256BAXQMA1 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4400F64F256BAXQMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-LQFP-100-25 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 100-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,18800 € | 71,88 € |
| 25 | 6,68520 € | 167,13 € |
| 160 | 5,98850 € | 958,16 € |
| 320 | 5,80838 € | 1.858,68 € |
| 640 | 5,66016 € | 3.622,50 € |
| 1.120 | 5,55986 € | 6.227,04 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |



