


XMC4400F64F512BAXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4400F64F512BAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4400F64F512BAXQMA1 |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-TQFP-64-19 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4400F64F512BAXQMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-TQFP-64-19 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 64-TQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 7,49400 € | 74,94 € |
| 25 | 6,97280 € | 174,32 € |
| 160 | 6,25100 € | 1.000,16 € |
| 320 | 6,06438 € | 1.940,60 € |
| 640 | 5,91083 € | 3.782,93 € |
| 1.120 | 5,80687 € | 6.503,69 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |



