
XMC4400F100F512BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4400F100F512BAXUMA1TR-ND - Tape & Reel (TR) XMC4400F100F512BAXUMA1CT-ND - Cut Tape (CT) XMC4400F100F512BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4400F100F512BAXUMA1 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-LQFP-100-25 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 100-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,32900 € | 93,29 € |
| 25 | 8,68520 € | 217,13 € |
| 100 | 7,97830 € | 797,83 € |
| 250 | 7,64128 € | 1.910,32 € |
| 500 | 7,43818 € | 3.719,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,27100 € | 7.271,00 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |



