ISZ330N12LM6ATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 4.353
Unit Price: 1,29000 €
Datasheet
N-Channel 120 V 5.7A (Ta), 24A (Tc) 2.5W (Ta), 43W (Tc) Surface Mount PG-TSDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ330N12LM6ATMA1

DigiKey Part Number
448-ISZ330N12LM6ATMA1TR-ND - Tape & Reel (TR)
448-ISZ330N12LM6ATMA1CT-ND - Cut Tape (CT)
448-ISZ330N12LM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ330N12LM6ATMA1
Description
OPTIMOS 6 POWER-TRANSISTOR,120V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 5.7A (Ta), 24A (Tc) 2.5W (Ta), 43W (Tc) Surface Mount PG-TSDSON-8 FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 11µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.1 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 60 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 43W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
120 V
Supplier Device Package
PG-TSDSON-8 FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISC320N12LM6ATMA1Infineon Technologies4.353448-ISC320N12LM6ATMA1CT-ND1,29000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,96500 €9,65 €
1000,64520 €64,52 €
5000,50834 €254,17 €
1.0000,46431 €464,31 €
2.0000,42727 €854,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38719 €1.935,95 €
10.0000,36244 €3.624,40 €
15.0000,34983 €5.247,45 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €