


NVMTS4D3N15MC | |
|---|---|
DigiKey Part Number | 488-NVMTS4D3N15MCTR-ND - Tape & Reel (TR) 488-NVMTS4D3N15MCCT-ND - Cut Tape (CT) 488-NVMTS4D3N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS4D3N15MC |
Description | SINGLE N-CHANNEL POWER MOSFET 00 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 21A (Ta), 165A (Tc) 5W (Ta), 292W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6514 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 292W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFNW (8.3x8.4) |
Rds On (Max) @ Id, Vgs 4.45mOhm @ 95A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.5V @ 521µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 4,68600 € | 46,86 € |
| 100 | 3,42750 € | 342,75 € |
| 500 | 3,33214 € | 1.666,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,72234 € | 8.167,02 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

