
ISC320N12LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC320N12LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC320N12LM6ATMA1CT-ND - Cut Tape (CT) 448-ISC320N12LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC320N12LM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 6.4A (Ta), 24A (Tc) 3W (Ta), 43W (Tc) Surface Mount SuperSO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,51280 € | 51,28 € |
| 500 | 0,40122 € | 200,61 € |
| 1.000 | 0,36528 € | 365,28 € |
| 2.000 | 0,34564 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30234 € | 1.511,70 € |
| 10.000 | 0,28238 € | 2.823,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











