IRG4BC30K-STRLP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.057
Unit Price: 2,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.640
Unit Price: 2,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 71
Unit Price: 1,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.023
Unit Price: 2,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 2,62000 €
Datasheet
IGBT 600 V 28 A 100 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30K-STRLP

DigiKey Part Number
IRG4BC30K-STRLPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRG4BC30K-STRLP
Description
IGBT 600V 28A 100W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 28 A 100 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
67 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
26ns/130ns
Part Status
Obsolete
Test Condition
480V, 16A, 23Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
28 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
56 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 16A
Supplier Device Package
D2PAK
Power - Max
100 W
Base Product Number
Switching Energy
360µJ (on), 510µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGB15N60TATMA1Infineon Technologies1.057448-IGB15N60TATMA1CT-ND2,09000 €Similar
IKB15N60TATMA1Infineon Technologies1.640448-IKB15N60TATMA1CT-ND2,56000 €Similar
STGB14NC60KDT4STMicroelectronics71497-5109-1-ND1,89000 €Similar
STGB15H60DFSTMicroelectronics1.023497-14976-1-ND2,36000 €Similar
STGB7NC60HDT4STMicroelectronics1.000497-4108-1-ND2,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types