IGBT 600 V 25 A 80 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 25 A 80 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB14NC60KDT4

DigiKey Part Number
497-5109-2-ND - Tape & Reel (TR)
497-5109-1-ND - Cut Tape (CT)
497-5109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB14NC60KDT4
Description
IGBT 600V 25A 80W D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 25 A 80 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB14NC60KDT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
25 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 7A
Power - Max
80 W
Switching Energy
82µJ (on), 155µJ (off)
Input Type
Standard
Gate Charge
34.4 nC
Td (on/off) @ 25°C
22.5ns/116ns
Test Condition
390V, 7A, 10Ohm, 15V
Reverse Recovery Time (trr)
37 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,21900 €12,19 €
1000,82570 €82,57 €
5000,65712 €328,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60288 €602,88 €
2.0000,55728 €1.114,56 €
3.0000,53405 €1.602,15 €
5.0000,50795 €2.539,75 €
7.0000,49250 €3.447,50 €
10.0000,48065 €4.806,50 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €