



STGB15H60DF | |
|---|---|
DigiKey Part Number | 497-14976-2-ND - Tape & Reel (TR) 497-14976-1-ND - Cut Tape (CT) 497-14976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB15H60DF |
Description | IGBT TRENCH FS 600V 30A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 115 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB15H60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 81 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 24.5ns/118ns |
Part Status Active | Test Condition 400V, 15A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 103 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Supplier Device Package TO-263 (D2PAK) |
Power - Max 115 W | Base Product Number |
Switching Energy 136µJ (on), 207µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53400 € | 15,34 € |
| 100 | 1,05230 € | 105,23 € |
| 500 | 0,84600 € | 423,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77302 € | 773,02 € |
| 2.000 | 0,71763 € | 1.435,26 € |
| 3.000 | 0,68942 € | 2.068,26 € |
| 5.000 | 0,65773 € | 3.288,65 € |
| 7.000 | 0,64574 € | 4.520,18 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

