



STGB7NC60HDT4 | |
|---|---|
DigiKey Part Number | 497-4108-2-ND - Tape & Reel (TR) 497-4108-1-ND - Cut Tape (CT) 497-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB7NC60HDT4 |
Description | IGBT 600V 25A 80W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 80 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB7NC60HDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 35 nC |
Series | Td (on/off) @ 25°C 18.5ns/72ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 390V, 7A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 37 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 50 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 7A | Supplier Device Package D2PAK |
Power - Max 80 W | Base Product Number |
Switching Energy 95µJ (on), 115µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,70700 € | 17,07 € |
| 100 | 1,17700 € | 117,70 € |
| 500 | 0,95066 € | 475,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87791 € | 877,91 € |
| 2.000 | 0,81675 € | 1.633,50 € |
| 3.000 | 0,78560 € | 2.356,80 € |
| 5.000 | 0,75061 € | 3.753,05 € |
| 7.000 | 0,74993 € | 5.249,51 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

