Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFHM8329TRPBF | |
|---|---|
DigiKey Part Number | IRFHM8329TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFHM8329TRPBF |
Description | MOSFET N-CH 30V 16A/57A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 57A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount PQFN (3x3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.1mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.6W (Ta), 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PQFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ065N03LSATMA1 | Infineon Technologies | 13.030 | BSZ065N03LSATMA1CT-ND | 0,96000 € | Similar |
| AON7400A | Alpha & Omega Semiconductor Inc. | 41.632 | 785-1301-1-ND | 0,65000 € | Similar |
| CSD17552Q3A | Texas Instruments | 7.860 | 296-34990-1-ND | 1,45000 € | Similar |
| CSD17578Q3A | Texas Instruments | 2.558 | 296-39997-1-ND | 0,86000 € | Similar |
| CSD17578Q3AT | Texas Instruments | 3.976 | 296-38462-1-ND | 1,74000 € | Similar |










