
AON7400A | |
---|---|
DigiKey Part Number | 785-1301-2-ND - Tape & Reel (TR) 785-1301-1-ND - Cut Tape (CT) 785-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7400A |
Description | MOSFET N-CH 30V 15A/40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35700 € | 3,57 € |
100 | 0,22870 € | 22,87 € |
500 | 0,17346 € | 86,73 € |
1.000 | 0,15565 € | 155,65 € |
2.000 | 0,14065 € | 281,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,12439 € | 621,95 € |
10.000 | 0,11434 € | 1.143,40 € |
15.000 | 0,10922 € | 1.638,30 € |
25.000 | 0,10347 € | 2.586,75 € |
35.000 | 0,10006 € | 3.502,10 € |
50.000 | 0,09865 € | 4.932,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |