
AON7410 | |
|---|---|
DigiKey Part Number | 785-1581-2-ND - Tape & Reel (TR) 785-1581-1-ND - Cut Tape (CT) 785-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7410 |
Description | MOSFET N-CH 30V 9.5A/24A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta), 24A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,14112 € | 70,56 € |
| 1.000 | 0,12620 € | 126,20 € |
| 2.000 | 0,11360 € | 227,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08496 € | 424,80 € |
| 10.000 | 0,07779 € | 777,90 € |
| 15.000 | 0,07557 € | 1.133,55 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


