IPB50R250CPATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 653
Unit Price: 4,35000 €
Datasheet

Similar


onsemi
In Stock: 7.422
Unit Price: 4,22000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,96047 €
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: 5,54000 €

Similar


STMicroelectronics
In Stock: 916
Unit Price: 4,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.605
Unit Price: 2,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 266
Unit Price: 6,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 371
Unit Price: 5,19000 €
Datasheet
N-Channel 550 V 13A (Tc) 114W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB50R250CPATMA1

DigiKey Part Number
IPB50R250CPATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB50R250CPATMA1
Description
MOSFET N-CH 550V 13A TO263-3
Customer Reference
Detailed Description
N-Channel 550 V 13A (Tc) 114W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 520µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1420 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes