IXFA26N50P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 13.022
Unit Price: 4,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: 4,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,01852 €
Datasheet
N-Channel 500 V 26A (Tc) 500W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA26N50P3

DigiKey Part Number
IXFA26N50P3-ND
Manufacturer
Manufacturer Product Number
IXFA26N50P3
Description
MOSFET N-CH 500V 26A TO263
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 26A (Tc) 500W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
230mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB20N50Fonsemi13.022FDB20N50FCT-ND4,16000 €Similar
R5019ANJTLRohm Semiconductor1.000R5019ANJTLCT-ND4,83000 €Similar
SIHB15N50E-GE3Vishay Siliconix0SIHB15N50E-GE3-ND1,01852 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,98910 €1.196,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,98910 €
Unit Price with VAT:4,74703 €