New at DigiKey
IGLR70R270D2SXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLR70R270D2SXUMA1

DigiKey Part Number
448-IGLR70R270D2SXUMA1TR-ND - Tape & Reel (TR)
448-IGLR70R270D2SXUMA1CT-ND - Cut Tape (CT)
448-IGLR70R270D2SXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLR70R270D2SXUMA1
Description
IGLR70R270D2SXUMA1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 7.2A (Tc) 28W (Tc) Surface Mount PG-TSON-8-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.6V @ 560µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 3 V
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
74 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,16800 €11,68 €
1000,79190 €79,19 €
5000,63068 €315,34 €
1.0000,60109 €601,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49109 €2.455,45 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €