MFR Recommended

GS0650041LTRXUMA1 | |
|---|---|
DigiKey Part Number | 448-GS0650041LTRXUMA1TR-ND - Tape & Reel (TR) 448-GS0650041LTRXUMA1CT-ND - Cut Tape (CT) 448-GS0650041LTRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS0650041LTRXUMA1 |
Description | LEGACY GAN SYSTEMS |
Customer Reference | |
Detailed Description | P-Channel 650 V 4A (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 570mOhm @ 1.2A, 6V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82688 € | 2.480,64 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |




